Part Details for D1U-W-1600-48-HA1C by Murata Power Solutions
Overview of D1U-W-1600-48-HA1C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1U-W-1600-48-HA1C
D1U-W-1600-48-HA1C CAD Models
D1U-W-1600-48-HA1C Part Data Attributes:
|
D1U-W-1600-48-HA1C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
D1U-W-1600-48-HA1C
Murata Power Solutions
AC-DC Regulated Power Supply Module, 1600W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 90.6% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 304.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 33 A | |
Output Voltage-Max | 49.44 V | |
Output Voltage-Min | 46.54 V | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 1600 W | |
Width | 120.65 mm |