Part Details for D1G133-AB29-52 by ebm-papst
Overview of D1G133-AB29-52 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1G133-AB29-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5909
|
Newark | D1G133-Ab29-52 |Ebm-Papst D1G133-AB29-52 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.7700 / $594.9100 | Buy Now |
DISTI #
381-3406-ND
|
DigiKey | FAN BLOWER CF 170.5X215MM 24VDC Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
8 In Stock |
|
$496.4930 / $538.1800 | Buy Now |
DISTI #
2266-D1G133-AB29-52-ND
|
DigiKey | FAN BLOWER CF 170.5X215MM 24VDC Min Qty: 1 Lead time: 36 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$530.2300 | Buy Now |
DISTI #
D1G133-AB29-52
|
Avnet Americas | DC Blower Ball Bearing 24V 5.6A 105W 1780RPM Flange Mount - Bulk (Alt: D1G133-AB29-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$355.1360 / $577.3079 | Buy Now |
DISTI #
5912-D1G133-AB29-52
|
Mouser Electronics | Blowers & Centrifugal Fans EC Centrifugal, 133mm, 24V, 105W, 5.6A, 1780RPM, Forward Curve, Dual Inlet, Ball RoHS: Compliant | 0 |
|
$496.4900 | Order Now |
DISTI #
70946032
|
RS | Blower, DC, Centrifugal,24V,1650 RPM | ebm-papst D1G133-AB29-52 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$562.8800 | RFQ |
|
Onlinecomponents.com | DC Blower Centrifugal Ball Bearing 24V RoHS: Compliant |
4 Partner Stock 1 Factory Stock |
|
$497.5800 / $523.4500 | Buy Now |
DISTI #
54070161
|
Verical | DC Blower Centrifugal Ball Bearing 24V Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$469.0600 | Buy Now |
DISTI #
D1G133-AB29-52
|
Avnet Americas | DC Blower Ball Bearing 24V 5.6A 105W 1780RPM Flange Mount - Bulk (Alt: D1G133-AB29-52) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$355.1360 / $577.3079 | Buy Now |
DISTI #
000000000000785820
|
Sager | Blowers & Centrifugal Fans EC Centrifugal, 133mm, 24V, 105W, 5.6A, 1780RPM, Forward Curve, Dual Inlet, Ball Min Qty: 1 | 0 |
|
$453.5900 / $551.8400 | Buy Now |