Part Details for D1D80 by Crydom Inc
Overview of D1D80 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1D80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6670
|
Newark | Solid State Relay, 80A, 3.5V-32V, Panel, Contact Configuration:Spst-No, Load Current:80A, Operating Voltage Max:100Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D1D80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.4100 / $216.2000 | Buy Now |
DISTI #
CC1684-ND
|
DigiKey | SSR RELAY SPST-NO 80A 0-100V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$146.7602 / $161.4300 | Buy Now |
DISTI #
70130703
|
RS | Solid State Relay Surface Mount DC MOSFET 80 A 32 V, 1-DC Series | Sensata - Crydom D1D80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$161.4400 | Buy Now |
DISTI #
CRYD1D80
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 100VDC/80A, 3.5-32VDC IN, FET | Americas - 0 in Stock |
|
$134.1139 / $160.9366 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 0-100 VDC - Max Load Current 80 A - 4 Pins - Screw Termination RoHS: Compliant |
120 In Stock 250 On Order |
|
$138.9200 / $152.4000 | Buy Now |
DISTI #
81011589
|
Verical | Solid State Relay 28mA 32V DC-IN 80A 100V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2416 | Americas - 116 |
|
$168.4471 / $179.2941 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$193.6650 / $211.8211 | Buy Now | |
DISTI #
D1D80
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 80A, 1÷100VDC, 1-DC Min Qty: 1 | 2 |
|
$167.1400 / $183.6300 | Buy Now |
DISTI #
000000000002983237
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /80A,3.5-32VDC In Min Qty: 10 | 0 |
|
$130.8900 / $138.3700 | Buy Now |
Part Details for D1D80
D1D80 CAD Models
D1D80 Part Data Attributes
|
D1D80
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1D80
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Control Current | 0.0016 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.0016 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 80 A | |
On-state Resistance-Max | 0.008 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |