Part Details for D1D100 by Sensata Technologies
Overview of D1D100 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1D100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D1D100
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A,3.5-32VDC In RoHS: Compliant | 0 |
|
$163.6500 / $171.8300 | Order Now |
DISTI #
D1D100
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /100A,3.5-32VDC In Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$146.9100 / $159.0300 | Buy Now |
DISTI #
SENSTA D1D100
|
PEI Genesis | Transistor Output SSR | 138 |
|
Buy Now |