Part Details for D1D07L by Crydom Inc
Results Overview of D1D07L by Crydom Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D1D07L Information
D1D07L by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D1D07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2283
|
Newark | Ssr, 0-100Vdc, 7A, Panel, Contact Configuration:-, Load Current:7A, Operating Voltage Max:100Vdc,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CC1986-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-100V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
15 In Stock |
|
$77.5600 / $81.4300 | Buy Now |
DISTI #
70130884
|
RS | Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 7A Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$65.7900 / $82.2300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output - High PWM... more RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
D1D07L
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷100VDC, 1-DCL Min Qty: 1 | 0 |
|
$61.7100 / $67.8800 | RFQ |
Part Details for D1D07L
D1D07L CAD Models
D1D07L Part Data Attributes
|
D1D07L
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1D07L
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED | |
Forward Current-Max | 0.0106 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 7 A | |
On-state Resistance-Max | 0.29 Ω | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |
Alternate Parts for D1D07L
This table gives cross-reference parts and alternative options found for D1D07L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1D07L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1D07L | Sensata Circuit Breakers | Check for Price | Transistor Output SSR, 1-Channel, 3750V Isolation, | D1D07L vs D1D07L |