Part Details for D1961SH45TXPSA1 by Infineon Technologies AG
Overview of D1961SH45TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D1961SH45TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D1961SH45TXPSA1-ND
|
DigiKey | DIODE GEN PURP 4.5KV 2380A Min Qty: 2 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,833.7100 | Buy Now |
DISTI #
D1961SH45TXPSA1
|
Avnet Americas | Fast Hard Drive Diode 4500V 1830A 121mm Diam - Trays (Alt: D1961SH45TXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$2,215.8335 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$1,856.5900 | Buy Now |
DISTI #
D1961SH45TXPSA1
|
Avnet Americas | Fast Hard Drive Diode 4500V 1830A 121mm Diam - Trays (Alt: D1961SH45TXPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
$2,215.8335 | Buy Now |
DISTI #
SP000258796
|
EBV Elektronik | Fast Hard Drive Diode 4500V 1830A 121mm Diam (Alt: SP000258796) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for D1961SH45TXPSA1
D1961SH45TXPSA1 CAD Models
D1961SH45TXPSA1 Part Data Attributes:
|
D1961SH45TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1961SH45TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 40000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2380 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Reverse Current-Max | 150000 µA | |
Reverse Test Voltage | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |