Part Details for D18V0S1U2LP1610-7 by Diodes Incorporated
Overview of D18V0S1U2LP1610-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D18V0S1U2LP1610-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D18V0S1U2LP1610-7TR-ND
|
DigiKey | SURGE PROTECTION PP U-DFN1610-2 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 / $0.0570 | Buy Now |
DISTI #
D18V0S1U2LP1610-7
|
Avnet Americas | ESD Suppressor Uni-Directional 18V 200nA 2-Pin U-DFN 1610 T/R - Tape and Reel (Alt: D18V0S1U2LP1610-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0553 | Buy Now |
DISTI #
621-18V0S1U2LP1610-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1610-2 T&R 10K RoHS: Compliant | 9980 |
|
$0.0480 / $0.4200 | Buy Now |
|
LCSC | 33V 20V 18V UDFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | 130 |
|
$0.0616 / $0.0655 | Buy Now |
Part Details for D18V0S1U2LP1610-7
D18V0S1U2LP1610-7 CAD Models
D18V0S1U2LP1610-7 Part Data Attributes
|
D18V0S1U2LP1610-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D18V0S1U2LP1610-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-10-09 | |
Breakdown Voltage-Max | 23 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.5 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1485 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |