Part Details for D1870L by Coilcraft Inc
Overview of D1870L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1870L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT |
Price & Stock for D1870L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-D1870L
|
Mouser Electronics | Current Transformers D18xx Current Sensor 24A 20-50kHz RoHS: Compliant | 269 |
|
$2.8300 / $6.2000 | Buy Now |
|
Coilcraft Direct | Current sensor, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1674 |
|
$1.5400 / $5.1700 | Buy Now |
Part Details for D1870L
D1870L CAD Models
D1870L Part Data Attributes
|
D1870L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
D1870L
Coilcraft Inc
Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
ET Product-Min | 298 V-us | |
Height | 20.3 mm | |
JESD-609 Code | e2 | |
Length | 19.05 mm | |
Load Resistance | 2.9 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Primary Current | 35 A | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 11.81 mm |