Part Details for D181K20Y5PH63L2R by Vishay BCcomponents
Overview of D181K20Y5PH63L2R by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D181K20Y5PH63L2R
D181K20Y5PH63L2R CAD Models
D181K20Y5PH63L2R Part Data Attributes
|
D181K20Y5PH63L2R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D181K20Y5PH63L2R
Vishay BCcomponents
CAPACITOR, CERAMIC, 100 V, Y5P, 0.00018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2016 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D181K20Y5PH63L2R
This table gives cross-reference parts and alternative options found for D181K20Y5PH63L2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D181K20Y5PH63L2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D181K20Y5PH6TL2R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00018uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D181K20Y5PH63L2R vs D181K20Y5PH6TL2R |
D181K20Y5PH63L2R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00018uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D181K20Y5PH63L2R vs D181K20Y5PH63L2R |
D181K20Y5PH63J5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00018uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D181K20Y5PH63L2R vs D181K20Y5PH63J5R |
D181K20Y5PH6TJ5R | CAPACITOR, CERAMIC, 100 V, Y5P, 0.00018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D181K20Y5PH63L2R vs D181K20Y5PH6TJ5R |
D181K20Y5PH6TJ5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00018uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D181K20Y5PH63L2R vs D181K20Y5PH6TJ5R |
D181K20Y5PH6UJ5R | CAPACITOR, CERAMIC, 100 V, Y5P, 0.00018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D181K20Y5PH63L2R vs D181K20Y5PH6UJ5R |
D181K20Y5PH63J5R | CAPACITOR, CERAMIC, 100 V, Y5P, 0.00018 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D181K20Y5PH63L2R vs D181K20Y5PH63J5R |