-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 175W, 5ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D175K5R0E by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4240
|
Newark | Wirewound Resistor, 5 Ohm, 175W, 10%, Resistance:5Ohm, Product Range:Dividohm 210 Series, Power R... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-D175K5R0E-ND
|
DigiKey | ADJ PWR RES 5 OHM 175W CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$27.1200 | Buy Now |
DISTI #
D175K5R0E-ND
|
DigiKey | ADJ PWR RES 5 OHM 175W CHAS MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$31.8947 / $59.6500 | Buy Now |
DISTI #
588-D175K5R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 175watt 5ohm 10% Tubular Ceramic RoHS: Compliant | 12 |
|
$40.2100 / $56.9500 | Buy Now |
DISTI #
70023773
|
RS | Resistor, Wirewound, Res 5 Ohms, Pwr-Rtg 175 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D175K5R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3400 / $52.1700 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 5.0 Ohms RoHS: Compliant |
16 In Stock 10 Factory Stock |
|
$38.8800 / $51.3900 | Buy Now |
DISTI #
84387378
|
Verical | Res Wirewound 5 Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 15 |
|
$51.1030 / $66.8070 | Buy Now |
DISTI #
D175K5R0E
|
TTI | Wirewound Resistors - Chassis Mount 175watt 5ohm 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$40.4100 / $43.7500 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 5.0 Ohms RoHS: Compliant |
16 In Stock 10 Factory Stock |
|
$38.8800 / $51.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D175K5R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K5R0E
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 5ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |