Part Details for D175K5K0 by Ohmite Mfg Co
Overview of D175K5K0 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K5K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5138
|
Newark | 175W 5000 Ohms Vit Adj 10%/Box/Ohmite |Ohmite D175K5K0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5800 / $35.3700 | Buy Now |
DISTI #
2485-D175K5K0-ND
|
DigiKey | ADJ PWR RES 5 KOHM 175W CHAS MT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 5K Ohms |
2 In Stock |
|
$31.2800 / $57.8000 | Buy Now |
DISTI #
56343108
|
Verical | Res Wirewound 5K Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1246 | Americas - 1 |
|
$41.6390 / $75.1400 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 5K Ohms |
2 In Stock |
|
$31.2800 / $57.8000 | Buy Now |
Part Details for D175K5K0
D175K5K0 CAD Models
D175K5K0 Part Data Attributes
|
D175K5K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K5K0
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 5000ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |