Part Details for D175K20K by Ohmite Mfg Co
Overview of D175K20K by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9734
|
Newark | 175 Watt Dividohm Resistors 10% |Ohmite D175K20K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0600 / $33.4200 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 20K Ohms |
3 In Stock |
|
$33.8100 / $58.4100 | Buy Now |
DISTI #
66719182
|
Verical | Res Wirewound 20K Ohm 10% 175W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$44.3950 / $75.9330 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 20K Ohms |
3 In Stock |
|
$33.8100 / $58.4100 | Buy Now |
Part Details for D175K20K
D175K20K CAD Models
D175K20K Part Data Attributes
|
D175K20K
Ohmite Mfg Co
Buy Now
|
Compare Parts:
D175K20K
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |