Part Details for D175K1K5 by Ohmite Mfg Co
Overview of D175K1K5 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D175K1K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 175W -Â (+/-) 260ppm/ÂC - 1.5K Ohms | 0 |
|
$0 | Buy Now |
Part Details for D175K1K5
D175K1K5 CAD Models
D175K1K5 Part Data Attributes
|
D175K1K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D175K1K5
Ohmite Mfg Co
Potentiometer, Wire Wound, 175W, 1500ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Actuator Type | SLIDE | |
Construction | All-Welded | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 3595 V |
Alternate Parts for D175K1K5
This table gives cross-reference parts and alternative options found for D175K1K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D175K1K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D175K1K5E | Potentiometer, Wire Wound, 175W, 1500ohm, 3595V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT | Ohmite Mfg Co | D175K1K5 vs D175K1K5E |