Part Details for D16OAT120WHT by TE Connectivity
Overview of D16OAT120WHT by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16OAT120WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pushbutton Switch - DPDT - Standard - 125VAC @ 8A - 24V @ 6A - White Rectangular Button Actuator - Solder Lug - Panel Mount. RoHS: Compliant | 0 |
|
$17.6600 / $37.0000 | Buy Now |