There are no models available for this part yet.
Overview of D16OAT110BLU by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for D16OAT110BLU by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N7286
|
Newark | Xf0185P Rohs Compliant: Yes |E-Switch D16OAT110BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6900 / $14.6500 | Buy Now | |
DISTI #
D16OAT110BLU-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6680 | Buy Now | |
DISTI #
612-D16OAT110BLU
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 8A 125V RoHS: Compliant | 0 |
|
$10.4500 / $10.6600 | Order Now | |
DISTI #
74828200
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAT110BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$8.1000 | Buy Now |
CAD Models for D16OAT110BLU by E-Switch Inc
Part Data Attributes for D16OAT110BLU by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.35
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Length
|
0.401 inch
|
Actuator Type
|
PUSHBUTTON
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
5A@250VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Rating R Load
|
6A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Related Parts for D16OAT110BLU
-
D16OAT11CWHTPushbutton Switches
-
D22V0S1U2WS-7Transient Suppressors
-
TMS-120-21-G-SHeaders and Edge Type Connectors
-
M50100THA1600Rectifier Diodes
-
D7C0111SRotary Switches
-
D6921ZOV141RA09Non-linear Resistors
-
CZRFR52C2Zener Diodes
-
SG400M0033B7F-1625Fixed Capacitors
-
D2HW-C203MSnap Acting/Limit Switches