Part Details for D16OAS13 by E-Switch Inc
Results Overview of D16OAS13 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16OAS13 Information
D16OAS13 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16OAS13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2718
|
Newark | D16Oas13 Rohs Compliant: Yes |E-Switch D16OAS13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3400 / $28.1000 | Buy Now |
DISTI #
141-D16OAS13-ND
|
DigiKey | SWITCH PB 3PDT 8A 125V Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9000 | Buy Now |
DISTI #
612-D16OAS13
|
Mouser Electronics | Pushbutton Switches Pushbutton, 3PDT, On-(On), Panel Mount, Front | 0 |
|
$21.9900 / $23.4200 | Order Now |
DISTI #
74828191
|
RS | Pushbutton Switch, 3PDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAS13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$15.5400 / $16.3200 | Buy Now |