Part Details for D16OAR12 by E-Switch Inc
Overview of D16OAR12 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D16OAR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2713
|
Newark | D16Oar12 Rohs Compliant: Yes |E-Switch D16OAR12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0600 / $22.0000 | Buy Now |
DISTI #
141-D16OAR12-ND
|
DigiKey | SWITCH PB DPDT 8A 125V Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2633 | Buy Now |
DISTI #
612-D16OAR12
|
Mouser Electronics | Pushbutton Switches Pushbutton, DPDT , On-(On), Panel Mount, Front | 0 |
|
$15.4100 / $19.2600 | Order Now |
DISTI #
74828131
|
RS | Pushbutton Switch, DPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAR12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.1700 | Buy Now |
Part Details for D16OAR12
D16OAR12 CAD Models
D16OAR12 Part Data Attributes:
|
D16OAR12
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
D16OAR12
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Description | PUSHBUTTON, 8A (AC)/6A (DC) 125VAC/24VDC, DPDT On-(On), Panel Mount, Front Solder | |
Samacsys Manufacturer | E-Switch | |
Samacsys Modified On | 2024-04-29 10:29:52 | |
Switch Type | PUSHBUTTON SWITCH |