Part Details for D16OAR11ORED by E-Switch Inc
Overview of D16OAR11ORED by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16OAR11ORED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y4978
|
Newark | Ea Rohs Compliant: Yes |E-Switch D16OAR11ORED Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7000 / $15.8000 | Buy Now |
DISTI #
141-D16OAR11ORED-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2236 | Buy Now |
DISTI #
612-D16OAR11ORED
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$11.2200 | Order Now |
DISTI #
75064282
|
RS | D16OAR11ORED | E-Switch D16OAR11ORED RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.7400 | Buy Now |