Part Details for D16OAR11BWHT by E-Switch Inc
Overview of D16OAR11BWHT by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D16OAR11BWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
141-D16OAR11BWHT-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3867 | Buy Now |
DISTI #
612-D16OAR11BWHT
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-(On), Panel Mount, Front, White, Incandescent, White RoHS: Compliant | 0 |
|
$11.8100 / $17.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.6000 | Buy Now |