Part Details for D16OAR11BGRN by E-Switch Inc
Overview of D16OAR11BGRN by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D16OAR11BGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D16OAR11BGRN-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 8A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-D16OAR11BGRN
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 8A 125V RoHS: Compliant | 0 |
|
$10.8500 / $11.7200 | Order Now |