Part Details for D16OAR11 by E-Switch Inc
Overview of D16OAR11 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for D16OAR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2711
|
Newark | D16Oar11 Rohs Compliant: Yes |E-Switch D16OAR11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 / $14.4100 | Buy Now |
DISTI #
141-D16OAR11-ND
|
DigiKey | SWITCH PB SPDT 8A 125V Min Qty: 8 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3238 | Buy Now |
DISTI #
612-D16OAR11
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPDT, On-(On), Panel Mount, Front | 0 |
|
$10.7300 / $13.3200 | Order Now |
DISTI #
74828107
|
RS | Pushbutton Switch, SPDT, ON-(ON), 125V AC/24V DC, Solder, D16 Series | E-Switch D16OAR11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.9700 | Buy Now |