Part Details for D16EER12CWHT by E-Switch Inc
Results Overview of D16EER12CWHT by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D16EER12CWHT Information
D16EER12CWHT by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for D16EER12CWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7136
|
Newark | Xf0357P Rohs Compliant: Yes |E-Switch D16EER12CWHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $25.3600 | Buy Now |
DISTI #
D16EER12CWHT-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 8A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1820 | Buy Now |
DISTI #
612-D16EER12CWHT
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch DPDT 8A 125V RoHS: Compliant | 0 |
|
$16.7200 | Order Now |
DISTI #
74827998
|
RS | Pushbutton Switch, DPDT, ON-ON, 125V AC/24V DC, Solder, D16 Series | E-Switch / RS PRO D16EER12CWHT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4900 | RFQ |