Part Details for D16B-TE-4G-PG21 by Degson Electronics Co Ltd
Overview of D16B-TE-4G-PG21 by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ87C196KD-16/B | Rochester Electronics LLC | Replacement for Intel part number MQ87C196KD-16/B. Buy from authorized manufacturer Rochester Electronics. | |
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for D16B-TE-4G-PG21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D16B-TE-4G-PG21
|
TME | Enclosure: for HDC connectors, size D16B, for cable, straight Min Qty: 1 | 97 |
|
$6.6100 / $8.5500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 70 |
|
RFQ | |
DISTI #
D16B-TE-4G-PG21
|
Maritex | 118 |
|
$7.6870 | Buy Now |