There are no models available for this part yet.
Overview of D16B-SE-2G-PG21 by Degson Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ87C196KD-16/B | Rochester Electronics LLC | Replacement for Intel part number MQ87C196KD-16/B. Buy from authorized manufacturer Rochester Electronics. | |
SiT8208ACPG2-18E-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for D16B-SE-2G-PG21 by Degson Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D16B-SE-2G-PG21
|
TME | Enclosure: for HDC connectors, size D16B, for cable, for latch Min Qty: 1 | 50 |
|
$8.3100 / $10.7500 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 95 |
|
RFQ |
CAD Models for D16B-SE-2G-PG21 by Degson Electronics Co Ltd
Part Data Attributes for D16B-SE-2G-PG21 by Degson Electronics Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Degson
|