Part Details for D15XB60-7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of D15XB60-7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YG | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for D15XB60-7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77365949
|
Verical | D15XB60-7101 Min Qty: 168 Package Multiple: 1 | Americas - 189 |
|
$0.4270 | Buy Now |
DISTI #
D15XB60-7101
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 15A, Ifsm: 200A Min Qty: 1 | 189 |
|
$0.3430 / $0.7550 | Buy Now |