Part Details for D15XB20 by Shindengen Electronic Manufacturing Co Ltd
Overview of D15XB20 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D15XB20
D15XB20 CAD Models
D15XB20 Part Data Attributes
|
D15XB20
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D15XB20
Shindengen Electronic Manufacturing Co Ltd
Bridge Rectifier Diode, 1 Phase, 3.2A, 200V V(RRM), Silicon, 5S, SIP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PSFM-T4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D15XB20
This table gives cross-reference parts and alternative options found for D15XB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15XB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | D15XB20 vs GBJ1502 |
D15XB20H | Bridge Rectifier Diode, 1 Phase, 3.5A, 200V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | D15XB20 vs D15XB20H |
GBJ1502 | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | D15XB20 vs GBJ1502 |
GBJ1502 | Bridge Rectifier Diode, 1 Phase, 3.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | D15XB20 vs GBJ1502 |