-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9061
|
Newark | Tvs Diode, Unidir, 15V, 300W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D15V0H1U2LP-7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18220 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
D15V0H1U2LP-7BDICT-ND
|
DigiKey | TVS DIODE 15VWM 27VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37507 In Stock |
|
$0.0424 / $0.2200 | Buy Now |
DISTI #
D15V0H1U2LP-7B
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 12A 300W 2-Pin DFN SMD T/R - Tape and Reel (Alt: D15V0H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0485 | Buy Now |
DISTI #
621-D15V0H1U2LP-7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surge Protection PP X1-DFN1006-2 T&R 10K RoHS: Compliant | 19865 |
|
$0.0480 / $0.2200 | Buy Now |
|
Future Electronics | Transient Voltage Suppressor PP X1-DFN1006-2 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0410 / $0.0450 | Buy Now |
|
Onlinecomponents.com | Tvs Diode, Unidir, 15V, 300W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D15V0H1U2LP-7B RoHS: Compliant |
10000 Partner Stock |
|
$0.0990 / $0.1170 | Buy Now |
DISTI #
D15V0H1U2LP-7B
|
TME | Diode: TVS, 16V, 12A, unidirectional, DFN1006-2 Min Qty: 1 | 0 |
|
$0.0555 / $0.3784 | RFQ |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
D15V0H1U2LP-7B
|
Avnet Silica | Diode TVS Single Uni-Dir 15V 12A 300W 2-Pin DFN SMD T/R (Alt: D15V0H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D15V0H1U2LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D15V0H1U2LP-7B
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 19 V | |
Breakdown Voltage-Min | 16 V | |
Breakdown Voltage-Nom | 17.5 V | |
Clamping Voltage-Max | 27 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |