There are no models available for this part yet.
Overview of D15S91C4PV11 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for D15S91C4PV11 by Amphenol Communications Solutions
Part Data Attributes for D15S91C4PV11 by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
SHIELDED
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
15
|
Alternate Parts for D15S91C4PV11
This table gives cross-reference parts and alternative options found for D15S91C4PV11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C4PV11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S91C4PV11LF | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | D15S91C4PV11 vs D15S91C4PV11LF |
D15S91C4PV11 | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D15S91C4PV11 vs D15S91C4PV11 |