Part Details for D15S91C4GI00LF by Amphenol Communications Solutions
Overview of D15S91C4GI00LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for D15S91C4GI00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC9292
|
Newark | D15S91C4Gi00Lf-Cnr/Tray |Amphenol Communications Solutions D15S91C4GI00LF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.7600 | Buy Now |
DISTI #
D15S91C4GI00LF-ND
|
DigiKey | CONN D-SUB RCPT 15P VERT PRESS Min Qty: 300 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7391 | Buy Now |
Part Details for D15S91C4GI00LF
D15S91C4GI00LF CAD Models
D15S91C4GI00LF Part Data Attributes
|
D15S91C4GI00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15S91C4GI00LF
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 |
Alternate Parts for D15S91C4GI00LF
This table gives cross-reference parts and alternative options found for D15S91C4GI00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S91C4GI00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S91C4GI00LF | D Subminiature Connector, 15 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | D15S91C4GI00LF vs D15S91C4GI00LF |