Part Details for D15S90C6PV00LF by Amphenol Fiber Systems International
Results Overview of D15S90C6PV00LF by Amphenol Fiber Systems International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D15S90C6PV00LF Information
D15S90C6PV00LF by Amphenol Fiber Systems International is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S90C6PV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 15 way Socket Straight Press-Fit, 500 cycles, Female Screw UNC 4 - 40, 1.6mm, 2.4mm, PCB thickness. |