Part Details for D15S13B4GV00LF by Amphenol Corporation
Overview of D15S13B4GV00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13B4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 2.4mm PCB thickness |
Price & Stock for D15S13B4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D15S13B4GV00LF
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: D15S13B4GV00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.8779 | Buy Now |
DISTI #
649-D15S13B4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors 15P SCKT RA SOLDER SH SZ A EU STAND RoHS: Compliant | 0 |
|
$1.1600 / $2.0100 | Order Now |
DISTI #
D15S13B4GV00LF
|
Avnet Abacus | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: D15S13B4GV00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |