Part Details for D15P33E4GX00LF by Amphenol FCi
Overview of D15P33E4GX00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15P33E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06357051
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder US standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2301 | Americas - 8 |
|
$0.9803 / $1.4672 | Buy Now |
DISTI #
70243852
|
RS | D-Sub Signal 15-Pin Right Angle Solder Harpoons + Threaded Insert 4-40 + Elec co | Amphenol FCI (Amphenol CS) D15P33E4GX00LF RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $2.7100 | RFQ |
DISTI #
BRGD15P33E4GX00LF
|
Heilind Electronics | DSUB R/A STB 15 PIN | Americas - 0 in Stock |
|
$1.3019 / $1.4162 | Buy Now |
DISTI #
80331087
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder US standard, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 60 Package Multiple: 1 | Americas - 700 |
|
$1.4143 / $1.6119 | Buy Now |
DISTI #
BRGD15P33E4GX00LF
|
Interstate Connecting Components | DSUB R/A STB 15 PIN | 0 |
|
$1.3019 / $1.4162 | Buy Now |
Part Details for D15P33E4GX00LF
D15P33E4GX00LF CAD Models
D15P33E4GX00LF Part Data Attributes
|
D15P33E4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P33E4GX00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P33E4GX00LF
This table gives cross-reference parts and alternative options found for D15P33E4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P33E4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P33E4GX00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | D15P33E4GX00LF vs D15P33E4GX00 |