Part Details for D15P33E4GV00LF by Amphenol FCi
Overview of D15P33E4GV00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15P33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484721
|
RS | D15P33E4GV00LF-DSUB R/A STB 15 PIN | Amphenol FCI (Amphenol CS) D15P33E4GV00LF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2600 | RFQ |
DISTI #
BRGD15P33E4GV00LF
|
Heilind Electronics | DSUB R/A STB 15 PIN | Americas - 415 in Stock |
|
$1.7145 / $1.8017 | Buy Now |
DISTI #
BRGD15P33E4GV00LF
|
Interstate Connecting Components | DSUB R/A STB 15 PIN | 138 |
|
$1.7145 / $1.8017 | Buy Now |
Part Details for D15P33E4GV00LF
D15P33E4GV00LF CAD Models
D15P33E4GV00LF Part Data Attributes:
|
D15P33E4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P33E4GV00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.004 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for D15P33E4GV00LF
This table gives cross-reference parts and alternative options found for D15P33E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P33E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5504F1-15P-02-03-F1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | D15P33E4GV00LF vs 5504F1-15P-02-03-F1 |
L777SDA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | D15P33E4GV00LF vs L777SDA15POL2 |
SPC15347 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | D15P33E4GV00LF vs SPC15347 |