Part Details for D15P33E4GL00LF by Amphenol FCi
Overview of D15P33E4GL00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15P33E4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478816
|
RS | D15P33E4GL00LF-DSUB R/A STB 15 PIN LF | Amphenol FCI (Amphenol CS) D15P33E4GL00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
DISTI #
BRGD15P33E4GL00LF
|
Heilind Electronics | D15P33E4GL00LF-DSUB RA STB 15 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD15P33E4GL00LF
|
Interstate Connecting Components | D15P33E4GL00LF-DSUB RA STB 15 | 0 |
|
Buy Now |
Part Details for D15P33E4GL00LF
D15P33E4GL00LF CAD Models
D15P33E4GL00LF Part Data Attributes:
|
D15P33E4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P33E4GL00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4732 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .29746 N |
Alternate Parts for D15P33E4GL00LF
This table gives cross-reference parts and alternative options found for D15P33E4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P33E4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P33E6GL00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P33E4GL00LF vs D15P33E6GL00 |
D15P33E4GL00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P33E4GL00LF vs D15P33E4GL00 |