Part Details for D15P13B6UX00LF by Amphenol Communications Solutions
Overview of D15P13B6UX00LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15P13B6UX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K3459
|
Newark | D15P13B6Ux00Lf-Dsub R/A Stb 15 Pin Lf/Tray Rohs Compliant: Yes |Amphenol Communications Solutions D15P13B6UX00LF RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.9800 | Buy Now |
DISTI #
D15P13B6UX00LF-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
160 In Stock |
|
$1.5003 / $3.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$1.4500 | Buy Now |
Part Details for D15P13B6UX00LF
D15P13B6UX00LF CAD Models
D15P13B6UX00LF Part Data Attributes
|
D15P13B6UX00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D15P13B6UX00LF
Amphenol Communications Solutions
D15P13B6UX00LF-DSUB R/A STB 15 PIN LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P13B6UX00LF
This table gives cross-reference parts and alternative options found for D15P13B6UX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P13B6UX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P13B6UX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P13B6UX00LF vs D15P13B6UX00 |