Part Details for D15P13A6RV12LF by Amphenol FCi
Overview of D15P13A6RV12LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A6RV12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Pin RA Pin in Paste, Europe Standard, Female screw UNC 4-40 + Metal pegs +Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. |
Price & Stock for D15P13A6RV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478778
|
RS | D15P13A6RV12LF-DSUB R/A STB PIP 15 PIN | Amphenol FCI (Amphenol CS) D15P13A6RV12LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 | RFQ |
DISTI #
BRGD15P13A6RV12LF
|
Heilind Electronics | D15P13A6RV12LF-DSUB RA STB PIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD15P13A6RV12LF
|
Interstate Connecting Components | D15P13A6RV12LF-DSUB RA STB PIP | 0 |
|
Buy Now |
Part Details for D15P13A6RV12LF
D15P13A6RV12LF CAD Models
D15P13A6RV12LF Part Data Attributes
|
D15P13A6RV12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P13A6RV12LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15P13A6RV12LF
This table gives cross-reference parts and alternative options found for D15P13A6RV12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P13A6RV12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAML15P632XLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | D15P13A6RV12LF vs DAML15P632XLF |
DAO15P367GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | D15P13A6RV12LF vs DAO15P367GTXLF |
DAW15P067TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | D15P13A6RV12LF vs DAW15P067TXLF |
77DFAG15P1BONVFM2 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | D15P13A6RV12LF vs 77DFAG15P1BONVFM2 |
717DFAG15P1BUNRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | D15P13A6RV12LF vs 717DFAG15P1BUNRM5 |
717DFAF15PAM4BRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | D15P13A6RV12LF vs 717DFAF15PAM4BRM6 |
DAN15P967GTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | D15P13A6RV12LF vs DAN15P967GTXLF |
DAN15P5GTXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | D15P13A6RV12LF vs DAN15P5GTXLF |
DAP15P065NTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | D15P13A6RV12LF vs DAP15P065NTXLF |
17D-AF15P1BTNRM5 | Amphenol Corporation | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | D15P13A6RV12LF vs 17D-AF15P1BTNRM5 |