Part Details for D15P13A6GX00LF by Amphenol Corporation
Overview of D15P13A6GX00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A6GX00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 15 way Pin Right Angle, Solder Europe standard, 500 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. |
Price & Stock for D15P13A6GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D15P13A6GX00LF
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: D15P13A6GX00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3883 | Buy Now |
DISTI #
649-D15P13A6GX00LF
|
Mouser Electronics | D-Sub Standard Connectors 15P RA PIN SOLDER SH SZ A EU STAND RoHS: Compliant | 332 |
|
$1.9100 / $3.1500 | Buy Now |
DISTI #
D15P13A6GX00LF
|
Avnet Abacus | Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port (Alt: D15P13A6GX00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |