Part Details for D15CR22AB by Eaton Cutler-Hammer
Overview of D15CR22AB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15CR22AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5689
|
Newark | Power Relay, Dpst-No/Dpst-Nc, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:120Vac, Contact Current:10A, Product Range:D15 Series, Relay Mounting:Din Rail, Coil Type:Ac, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: No |Eaton Cutler Hammer D15CR22AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$403.9700 / $425.2600 | Buy Now |
DISTI #
70059188
|
RS | Multi-Pole Relay, 4 Pole, 50-60 Hz, 600V, 2NO 2NC 120VAC, D15 Series | Eaton - Cutler Hammer D15CR22AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$398.0400 / $442.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$298.1700 / $321.2300 | Buy Now |