Part Details for D15BU101M5PX by Dielectric Laboratories Inc
Overview of D15BU101M5PX by Dielectric Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D15BU101M5PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1091-ND
|
DigiKey | CAP CER 100PF 50V 0201 Min Qty: 400 Lead time: 10 Weeks Container: Tray |
800 In Stock |
|
$1.6869 / $2.1170 | Buy Now |
Part Details for D15BU101M5PX
D15BU101M5PX CAD Models
D15BU101M5PX Part Data Attributes:
|
D15BU101M5PX
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
D15BU101M5PX
Dielectric Laboratories Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BU, -82/+22% TC, 0.0001uF, Surface Mount, 0202, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Package Description | , 0202 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Temperature Coefficient | -75/+22% ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | FLAT | |
Width | 0.381 mm |