Datasheets
D15AHR15C5PXE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201,

Part Details for D15AHR15C5PXE by Knowles Capacitors

Overview of D15AHR15C5PXE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D15AHR15C5PXE

D15AHR15C5PXE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D15AHR15C5PXE Part Data Attributes

D15AHR15C5PXE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D15AHR15C5PXE Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0201
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1.5e-7 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.508 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 166.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 166.6667%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code AH
Temperature Coefficient 90ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel/Vanadium (Ni/V) barrier
Terminal Shape ONE SURFACE
Width 0.381 mm

Alternate Parts for D15AHR15C5PXE

This table gives cross-reference parts and alternative options found for D15AHR15C5PXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15AHR15C5PXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D15AHR15C5MBE Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5MBE
D15AHR15C5PDE Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5PDE
D15AHR15C5TA Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5TA
D15AHR15C5PAT Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5PAT
D15AHR15C5MYT Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5MYT
D15AHR15C5TAE Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5TAE
D15AHR15C5PD Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5PD
D15AHR15C5PYD Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5PYD
D15AHR15C5MD Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5MD
D15AHR15C5MYD Ceramic Capacitor, Ceramic, 50V, 166.6667% +Tol, 166.6667% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, Knowles Capacitors D15AHR15C5PXE vs D15AHR15C5MYD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15AHR15C5PXE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15AHR15C5PXE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D15AHR15C5PXE would you like to use for your alert(s)?
  • Please alert me when D15AHR15C5PXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15AHR15C5PXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15AHR15C5PXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15AHR15C5PXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15AHR15C5PXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15AHR15C5PXE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: