Part Details for D151K20Y5PL6UJ5R by Vishay Intertechnologies
Overview of D151K20Y5PL6UJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D151K20Y5PL6UJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7613
|
Newark | Capacitor, ceramic,150Pf,500Vdc,10-% Tol,10+% Tol, y5P-Tc Code,-10,10%-Tc |Vishay D151K20Y5PL6UJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
594-D151K20Y5PL6UJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 150pF +/- 10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0770 / $0.0920 | Order Now |
|
Future Electronics | Ceramic Disc Capacitors 150pF +/-10% 500V Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0856 / $0.0960 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 24000 |
|
RFQ |