Part Details for D151K20Y5PH6VJ5R by Vishay Intertechnologies
Results Overview of D151K20Y5PH6VJ5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D151K20Y5PH6VJ5R Information
D151K20Y5PH6VJ5R by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D151K20Y5PH6VJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7607
|
Newark | D 100V 150Pf ±10% Y5P Ammo E3 |Vishay D151K20Y5PH6VJ5R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
D151K20Y5PH6VJ5R
|
Avnet Americas | D 100V 150pF ?10% Y5P AMMO e3 - Ammo Pack (Alt: D151K20Y5PH6VJ5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0346 / $0.0353 | Buy Now |
DISTI #
594-D151K20Y5PH6VJ5R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 150pF +/-10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0306 | Buy Now |