Part Details for D151K20Y5PH6UL2R by Vishay Intertechnologies
Results Overview of D151K20Y5PH6UL2R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D151K20Y5PH6UL2R Information
D151K20Y5PH6UL2R by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for D151K20Y5PH6UL2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7605
|
Newark | D 100V 150Pf ± 10% Y5P Ammo E3 |Vishay D151K20Y5PH6UL2R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
D151K20Y5PH6UL2R
|
Avnet Americas | D 100V 150pF ? 10% Y5P AMMO e3 - Ammo Pack (Alt: D151K20Y5PH6UL2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0286 / $0.0306 | Buy Now |
DISTI #
594-D151K20Y5PH6UL2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 150pF +/- 10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0306 | Buy Now |
Part Details for D151K20Y5PH6UL2R
D151K20Y5PH6UL2R CAD Models
D151K20Y5PH6UL2R Part Data Attributes
|
D151K20Y5PH6UL2R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D151K20Y5PH6UL2R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D151K20Y5PH6UL2R
This table gives cross-reference parts and alternative options found for D151K20Y5PH6UL2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D151K20Y5PH6UL2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D151K20Y5PH6UL2R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 100 V, Y5P, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D151K20Y5PH6UL2R vs D151K20Y5PH6UL2R |
D151K20Y5PH63J5R | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00015uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT | D151K20Y5PH6UL2R vs D151K20Y5PH63J5R |
D151K20Y5PH63L2R | Vishay BCcomponents | Check for Price | CAPACITOR, CERAMIC, 100 V, Y5P, 0.00015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D151K20Y5PH6UL2R vs D151K20Y5PH63L2R |