Part Details for D1504-8M by Advanced Semiconductor Inc
Overview of D1504-8M by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1504-8M
D1504-8M CAD Models
D1504-8M Part Data Attributes
|
D1504-8M
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
D1504-8M
Advanced Semiconductor Inc
Mixer Diode, 450ohm Z(V) Max, 7dB Noise Figure, Silicon, DO-23, DO-23, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | DO-23 | |
Package Description | O-XEMW-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 450 Ω | |
Impedance-Min | 250 Ω | |
JEDEC-95 Code | DO-23 | |
JESD-30 Code | O-XEMW-N2 | |
Noise Figure-Max | 7 dB | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |