Part Details for D15000JVL0/AA by Amphenol Positronic
Overview of D15000JVL0/AA by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15000JVL0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ5749
|
Newark | D Sub Backshell, 180Deg, Size Da, Pet+Gf, Product Range:D Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:Pet (Polyester), Glass Filled Body Rohs Compliant: Yes |Positronic D15000JVL0/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$24.2500 / $26.2700 | Buy Now |
DISTI #
2899-D15000JVL0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$17.5595 / $52.6800 | Buy Now |
DISTI #
4306-D15000JVL0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$12.9101 / $25.0000 | Buy Now |
DISTI #
276-D15000JVL0/AA
|
Mouser Electronics | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant | 22 |
|
$12.9100 / $25.0000 | Buy Now |
DISTI #
POSD15000JVL0/AA
|
Heilind Electronics | D-Sub Hardware 15 Position | Americas - 124 in Stock |
|
$8.5660 / $10.5987 | Buy Now |
DISTI #
67457753
|
Verical | CONNECTOR: PARTS Parts used principally for connectors Min Qty: 2 Package Multiple: 1 | Americas - 36 |
|
$13.1987 | Buy Now |
DISTI #
D15000JVL0/AA
|
TTI | D-Sub Backshells D-SUB ACCESSORY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 236 In Stock |
|
$11.1100 | Buy Now |
DISTI #
POSD15000JVL0/AA
|
Interstate Connecting Components | D-Sub Hardware 15 Position | 373 |
|
$8.5660 / $10.5987 | Buy Now |
|
Powell Electronics | Housing Min Qty: 1 | 557 |
|
$12.2600 / $15.5300 | Buy Now |
DISTI #
D15000JVL0/AA
|
FDH Electronics | Connector Acc Min Qty: 1 | 112 |
|
$12.8670 / $17.7280 | Buy Now RFQ |