Part Details for D15000ASNE0/AA by Amphenol Positronic
Overview of D15000ASNE0/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15000ASNE0/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ7582
|
Newark | D15000Asne0/Aa |Positronic D15000ASNE0/AA RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.7700 / $395.3500 | Buy Now |
DISTI #
4306-D15000ASNE0/AA-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$168.4088 / $251.4200 | Buy Now |
DISTI #
276-D15000ASNE0/AA
|
Mouser Electronics | D-Sub Backshells RoHS: Compliant | 0 |
|
$179.9400 / $197.0500 | Order Now |
DISTI #
POSD15000ASNE0/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSD15000ASNE0/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |