Part Details for D1471 by Associated Components Technology Inc
Overview of D1471 by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD1471DR | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125 | |
SN65HVD1471DGK | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-VSSOP -40 to 125 | |
SN65HVD1471D | Texas Instruments | 3.3V, Full-Duplex RS-485, 16kV IEC ESD, 400kbps data rate, No Enables 8-SOIC -40 to 125 |