Part Details for D1303441 by ITT Interconnect Solutions
Overview of D1303441 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1303441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1091-ND
|
DigiKey | CONN D-SUB SCKT COAX CABLE CRIMP Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
923 In Stock |
|
$18.5000 / $28.5800 | Buy Now |
DISTI #
D1303441
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: D1303441) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7101 / $19.6840 | Buy Now |
DISTI #
74747202
|
RS | D Sub,130775-0076 MS | ITT Cannon D1303441 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7600 | RFQ |
DISTI #
ITTD1303441
|
Heilind Electronics | D1303441 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Contact - Female Socket - 8 AWG - Machined Contact Form - Coaxial Cable - Gold Contact Finish - Crimp Termination. RoHS: Compliant |
240 In Stock |
|
$17.2600 / $22.7900 | Buy Now |
DISTI #
ITTD1303441
|
Interstate Connecting Components | D1303441 | 0 |
|
Buy Now | |
DISTI #
130344-0001
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 130344-0001) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Contact - Female Socket - 8 AWG - Machined Contact Form - Coaxial Cable - Gold Contact Finish - Crimp Termination. RoHS: Compliant |
240 In Stock |
|
$17.2600 / $22.7900 | Buy Now |