Part Details for D12BJ270L5ME by Knowles Capacitors
Overview of D12BJ270L5ME by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12BJ270L5ME
D12BJ270L5ME CAD Models
D12BJ270L5ME Part Data Attributes
|
D12BJ270L5ME
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BJ270L5ME
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12BJ270L5ME
This table gives cross-reference parts and alternative options found for D12BJ270L5ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BJ270L5ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D12BJ270L5TA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5TA |
D12BJ270L5PET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5PET |
D12BJ270L5PAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5PAD |
D12BJ270L5PDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5PDE |
D12BJ270L5MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5MEE |
D12BJ270L5MD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5MD |
D12BJ270L5TAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5TAD |
D12BJ270L5PYT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5PYT |
D12BJ270L5TED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5TED |
D12BJ270L5MA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 15% +Tol, 15% -Tol, BJ, 0.000027uF, 0101, | D12BJ270L5ME vs D12BJ270L5MA |