Part Details for D12BD5R6B5LYE by Knowles Capacitors
Overview of D12BD5R6B5LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12BD5R6B5LYE
D12BD5R6B5LYE CAD Models
D12BD5R6B5LYE Part Data Attributes
|
D12BD5R6B5LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BD5R6B5LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12BD5R6B5LYE
This table gives cross-reference parts and alternative options found for D12BD5R6B5LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BD5R6B5LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BD5R6B5LBD | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LBD |
D12BD5R6B5LEE | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LEE |
D12BD5R6B5LET | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LET |
D12BD5R6B5LYD | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LYD |
D12BD5R6B5LAT | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LAT |
D12BD5R6B5LAD | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LAD |
D12BD5R6B5LD | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LD |
D12BD5R6B5LDT | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LDT |
D12BD5R6B5LDD | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LDD |
D12BD5R6B5LED | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, BD, 0.0000056uF, 0101, | Knowles Capacitors | D12BD5R6B5LYE vs D12BD5R6B5LED |